LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2381H product image
Images for reference only

VISHAY M39003/01-2381H

Manufacturer
MPN
M39003/01-2381H
LCSC Part #
C1659393
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±20% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2381H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.538$ 23.54
200+$ 9.1096$ 1821.92
500+$ 8.7901$ 4395.05
1,000+$ 8.6311$ 8631.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece