LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0004/HSD product image
Images for reference only

VISHAY M39003/09-0004/HSD

Manufacturer
MPN
M39003/09-0004/HSD
LCSC Part #
C1659371
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
180uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0004/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.0965$ 32.10
200+$ 12.4219$ 2484.38
500+$ 11.9851$ 5992.55
1,000+$ 11.769$ 11769.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance180uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)60mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece