LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5624H product image
Images for reference only

VISHAY M39003/01-5624H

Manufacturer
MPN
M39003/01-5624H
LCSC Part #
C1659339
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±5% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5624H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.922$ 21.92
200+$ 8.4845$ 1696.90
500+$ 8.1866$ 4093.30
1,000+$ 8.0384$ 8038.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece