VISHAY 550D187X9010S2B
| Manufacturer | |
| MPN | 550D187X9010S2B |
| LCSC Part # | C1658992 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Description | 180uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 20.8323 | $ 20.83 |
200+ | $ 8.0616 | $ 1612.32 |
500+ | $ 7.7791 | $ 3889.55 |
1,000+ | $ 7.6387 | $ 7638.70 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$