LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 550D336X9035S2B product image
Images for reference only

VISHAY 550D336X9035S2BRoHS

Manufacturer
MPN
550D336X9035S2B
LCSC Part #
C1658982
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 550D336X9035S2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7784$ 21.78
200+$ 8.4289$ 1685.78
500+$ 8.1326$ 4066.30
1,000+$ 7.986$ 7986.00
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece