LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3013/HSD product image
Images for reference only

VISHAY M39003/01-3013/HSD

Manufacturer
MPN
M39003/01-3013/HSD
LCSC Part #
C1658886
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-3013/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5569$ 16.56
200+$ 6.407$ 1281.40
500+$ 6.1832$ 3091.60
1,000+$ 6.0705$ 6070.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece