LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0024H product image
Images for reference only

VISHAY M39003/09-0024H

Manufacturer
MPN
M39003/09-0024H
LCSC Part #
C1658864
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0024H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.1782$ 22.18
200+$ 8.5833$ 1716.66
500+$ 8.2823$ 4141.15
1,000+$ 8.1326$ 8132.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece