LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5749 product image
Images for reference only

VISHAY M39003/01-5749

Manufacturer
MPN
M39003/01-5749
LCSC Part #
C1658836
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
820nF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5749
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.4092$ 28.41
200+$ 10.9942$ 2198.84
500+$ 10.6083$ 5304.15
1,000+$ 10.4169$ 10416.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance820nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece