LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4080 product image
Images for reference only

VISHAY M39003/03-4080

Manufacturer
MPN
M39003/03-4080
LCSC Part #
C1658832
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-4080
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.1481$ 27.15
200+$ 10.5064$ 2101.28
500+$ 10.1376$ 5068.80
1,000+$ 9.9554$ 9955.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece