LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7283H product image
Images for reference only

VISHAY M39003/01-7283H

Manufacturer
MPN
M39003/01-7283H
LCSC Part #
C1658817
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±20% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7283H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.4133$ 16.41
200+$ 6.3514$ 1270.28
500+$ 6.1292$ 3064.60
1,000+$ 6.018$ 6018.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece