LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D156X0075S2BE3 product image
Images for reference only

VISHAY 150D156X0075S2BE3RoHS

Manufacturer
MPN
150D156X0075S2BE3
LCSC Part #
C1658816
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
15uF ±20% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D156X0075S2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.6632$ 24.66
200+$ 9.5449$ 1908.98
500+$ 9.2099$ 4604.95
1,000+$ 9.0432$ 9043.20
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance15uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece