LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D226X0060S2BE3 product image
Images for reference only

VISHAY 150D226X0060S2BE3RoHS

Manufacturer
MPN
150D226X0060S2BE3
LCSC Part #
C1658811
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±20% 60V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D226X0060S2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.7837$ 25.78
200+$ 9.9786$ 1995.72
500+$ 9.6282$ 4814.10
1,000+$ 9.4538$ 9453.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating60V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece