LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7276H product image
Images for reference only

VISHAY M39003/01-7276H

Manufacturer
MPN
M39003/01-7276H
LCSC Part #
C1658810
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7276H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.2059$ 22.21
200+$ 8.5941$ 1718.82
500+$ 8.2916$ 4145.80
1,000+$ 8.1419$ 8141.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece