LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2418/HSD product image
Images for reference only

VISHAY M39003/01-2418/HSD

Manufacturer
MPN
M39003/01-2418/HSD
LCSC Part #
C1658579
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2418/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.6318$ 21.63
200+$ 8.3718$ 1674.36
500+$ 8.077$ 4038.50
1,000+$ 7.9319$ 7931.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece