LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2419/99 product image
Images for reference only

VISHAY M39003/01-2419/99

Manufacturer
MPN
M39003/01-2419/99
LCSC Part #
C1658578
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±20% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2419/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.368$ 22.37
200+$ 8.6558$ 1731.16
500+$ 8.3518$ 4175.90
1,000+$ 8.202$ 8202.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece