LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3057 product image
Images for reference only

VISHAY M39003/01-3057

Manufacturer
MPN
M39003/01-3057
LCSC Part #
C1658554
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
82nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3057
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.6287$ 21.63
200+$ 8.3703$ 1674.06
500+$ 8.077$ 4038.50
1,000+$ 7.9304$ 7930.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance82nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece