LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D475X9100R2BE3 product image
Images for reference only

VISHAY 150D475X9100R2BE3RoHS

Manufacturer
MPN
150D475X9100R2BE3
LCSC Part #
C1658543
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±10% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D475X9100R2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.7314$ 17.73
200+$ 6.8623$ 1372.46
500+$ 6.6215$ 3310.75
1,000+$ 6.5027$ 6502.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece