LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3099 product image
Images for reference only

VISHAY M39003/01-3099

Manufacturer
MPN
M39003/01-3099
LCSC Part #
C1658539
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-3099
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.6916$ 19.69
200+$ 7.6202$ 1524.04
500+$ 7.3531$ 3676.55
1,000+$ 7.2204$ 7220.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece