LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3060/HSD product image
Images for reference only

VISHAY M39003/01-3060/HSD

Manufacturer
MPN
M39003/01-3060/HSD
LCSC Part #
C1658521
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
120nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3060/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0316$ 4.03
200+$ 1.5605$ 312.10
500+$ 1.5065$ 753.25
1,000+$ 1.4787$ 1478.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance120nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece