LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7230 product image
Images for reference only

VISHAY M39003/01-7230

Manufacturer
MPN
M39003/01-7230
LCSC Part #
C1658517
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7230
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.2296$ 25.23
200+$ 9.764$ 1952.80
500+$ 9.4214$ 4710.70
1,000+$ 9.2516$ 9251.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece