LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2369H product image
Images for reference only

VISHAY M39003/01-2369H

Manufacturer
MPN
M39003/01-2369H
LCSC Part #
C1658515
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
4.7uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2369H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8556$ 3.86
200+$ 1.4926$ 298.52
500+$ 1.4401$ 720.05
1,000+$ 1.4139$ 1413.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece