LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6160/HSD product image
Images for reference only

VISHAY M39003/01-6160/HSD

Manufacturer
MPN
M39003/01-6160/HSD
LCSC Part #
C1658506
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
68nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6160/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.0018$ 29.00
200+$ 11.2242$ 2244.84
500+$ 10.829$ 5414.50
1,000+$ 10.6346$ 10634.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance68nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece