LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5743/HSD product image
Images for reference only

VISHAY M39003/01-5743/HSD

Manufacturer
MPN
M39003/01-5743/HSD
LCSC Part #
C1658334
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
270nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5743/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.798$ 18.80
200+$ 7.276$ 1455.20
500+$ 7.0198$ 3509.90
1,000+$ 6.8932$ 6893.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance270nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece