LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5742/HSD product image
Images for reference only

VISHAY M39003/01-5742/HSD

Manufacturer
MPN
M39003/01-5742/HSD
LCSC Part #
C1658331
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
220nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5742/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.6531$ 19.65
200+$ 7.6063$ 1521.26
500+$ 7.3392$ 3669.60
1,000+$ 7.2065$ 7206.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance220nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece