LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3120/HSD product image
Images for reference only

VISHAY M39003/01-3120/HSD

Manufacturer
MPN
M39003/01-3120/HSD
LCSC Part #
C1658322
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-3120/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.9933$ 14.99
200+$ 5.802$ 1160.40
500+$ 5.5982$ 2799.10
1,000+$ 5.4979$ 5497.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece