LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0139/HSD product image
Images for reference only

VISHAY M39003/09-0139/HSD

Manufacturer
MPN
M39003/09-0139/HSD
LCSC Part #
C1658307
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
39uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0139/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.0802$ 27.08
200+$ 10.4802$ 2096.04
500+$ 10.1129$ 5056.45
1,000+$ 9.9307$ 9930.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance39uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)120mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece