LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5287/HSD product image
Images for reference only

VISHAY M39003/01-5287/HSD

Manufacturer
MPN
M39003/01-5287/HSD
LCSC Part #
C1658244
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5287/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.7393$ 18.74
200+$ 7.2528$ 1450.56
500+$ 6.9981$ 3499.05
1,000+$ 6.8716$ 6871.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece