LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D187X9010S2B product image
Images for reference only

VISHAY 150D187X9010S2B

Manufacturer
MPN
150D187X9010S2B
LCSC Part #
C1658231
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D187X9010S2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0576$ 12.06
200+$ 4.666$ 933.20
500+$ 4.5024$ 2251.20
1,000+$ 4.4221$ 4422.10
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece