LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D157X9010S2B product image
Images for reference only

VISHAY 150D157X9010S2B

Manufacturer
MPN
150D157X9010S2B
LCSC Part #
C1658228
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D157X9010S2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6056$ 12.61
200+$ 4.879$ 975.80
500+$ 4.7076$ 2353.80
1,000+$ 4.6227$ 4622.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece