LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7077A/99 product image
Images for reference only

VISHAY M39003/01-7077A/99

Manufacturer
MPN
M39003/01-7077A/99
LCSC Part #
C1658211
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±5% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7077A/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.8194$ 17.82
200+$ 6.8963$ 1379.26
500+$ 6.6539$ 3326.95
1,000+$ 6.5336$ 6533.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece