LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7360 product image
Images for reference only

VISHAY M39003/01-7360

Manufacturer
MPN
M39003/01-7360
LCSC Part #
C1658205
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
330nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7360
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.9612$ 25.96
200+$ 10.0465$ 2009.30
500+$ 9.6946$ 4847.30
1,000+$ 9.5202$ 9520.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance330nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece