LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7105C/99 product image
Images for reference only

VISHAY M39003/01-7105C/99

Manufacturer
MPN
M39003/01-7105C/99
LCSC Part #
C1658201
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±5% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7105C/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0446$ 17.04
200+$ 6.5968$ 1319.36
500+$ 6.3653$ 3182.65
1,000+$ 6.2496$ 6249.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece