LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0117/HSD product image
Images for reference only

VISHAY M39003/09-0117/HSD

Manufacturer
MPN
M39003/09-0117/HSD
LCSC Part #
C1658176
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
120uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0117/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.3119$ 28.31
200+$ 10.9571$ 2191.42
500+$ 10.5713$ 5285.65
1,000+$ 10.3814$ 10381.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance120uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)70mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece