LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3037H product image
Images for reference only

VISHAY M39003/03-3037H

Manufacturer
MPN
M39003/03-3037H
LCSC Part #
C1658158
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
39uF ±10% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-3037H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2531$ 18.25
200+$ 7.0645$ 1412.90
500+$ 6.816$ 3408.00
1,000+$ 6.6925$ 6692.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance39uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece