LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5206 product image
Images for reference only

VISHAY M39003/01-5206

Manufacturer
MPN
M39003/01-5206
LCSC Part #
C1658144
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
180uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5206
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.6944$ 17.69
200+$ 6.8484$ 1369.68
500+$ 6.6076$ 3303.80
1,000+$ 6.4888$ 6488.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance180uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece