TDK MLF1005GR82KTD25
| Manufacturer | |
| Mfr. Part # | MLF1005GR82KTD25 |
| LCSC Part # | C165814 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 820nH 40mA 430mΩ 0402 |
| Description | 40mA 820nH ±10% 430mΩ 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,145 
7,145
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0637 $ 0.0618 | $ 0.31 |
50+ | $ 0.0504 $ 0.0489 | $ 2.45 |
150+ | $ 0.0437 $ 0.0424 | $ 6.36 |
500+ | $ 0.0387 $ 0.0376 | $ 18.80 |
2,500+ | $ 0.0347 $ 0.0337 | $ 84.25 |
5,000+ | $ 0.0327 $ 0.0318 | $ 159.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$