LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5710 product image
Images for reference only

VISHAY M39003/01-5710

Manufacturer
MPN
M39003/01-5710
LCSC Part #
C1658139
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5710
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.167$ 20.17
200+$ 7.8054$ 1561.08
500+$ 7.5306$ 3765.30
1,000+$ 7.3948$ 7394.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece