LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0210/HSD product image
Images for reference only

VISHAY M39003/03-0210/HSD

Manufacturer
MPN
M39003/03-0210/HSD
LCSC Part #
C1658136
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
470uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0210/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.2132$ 19.21
200+$ 7.4349$ 1486.98
500+$ 7.1741$ 3587.05
1,000+$ 7.0444$ 7044.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance470uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece