LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D336X0035FB1 product image
Images for reference only

VISHAY 299D336X0035FB1RoHS

Manufacturer
MPN
299D336X0035FB1
LCSC Part #
C1658022
Packaging
Through Hole
Customer #
Key Attributes
33uF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D336X0035FB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2388$ 6.24
200+$ 2.414$ 482.80
500+$ 2.3291$ 1164.55
1,000+$ 2.2875$ 2287.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece