LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4003F product image
Images for reference only

VISHAY M39003/03-4003F

Manufacturer
MPN
M39003/03-4003F
LCSC Part #
C1657911
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
12uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-4003F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2732$ 18.27
200+$ 7.0722$ 1414.44
500+$ 6.8237$ 3411.85
1,000+$ 6.7003$ 6700.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance12uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece