LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5091/HSD product image
Images for reference only

VISHAY M39003/01-5091/HSD

Manufacturer
MPN
M39003/01-5091/HSD
LCSC Part #
C1657899
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
12uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5091/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.4354$ 19.44
200+$ 7.5214$ 1504.28
500+$ 7.2574$ 3628.70
1,000+$ 7.1263$ 7126.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance12uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece