LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2517/HSD product image
Images for reference only

VISHAY M39003/01-2517/HSD

Manufacturer
MPN
M39003/01-2517/HSD
LCSC Part #
C1657870
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2517/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.8336$ 19.83
200+$ 7.6757$ 1535.14
500+$ 7.4072$ 3703.60
1,000+$ 7.2729$ 7272.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece