LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2621/98 product image
Images for reference only

VISHAY M39003/01-2621/98

Manufacturer
MPN
M39003/01-2621/98
LCSC Part #
C1657864
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±20% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2621/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.4289$ 26.43
200+$ 10.2286$ 2045.72
500+$ 9.869$ 4934.50
1,000+$ 9.6915$ 9691.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece