LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4076H product image
Images for reference only

VISHAY M39003/03-4076H

Manufacturer
MPN
M39003/03-4076H
LCSC Part #
C1657839
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.2uF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-4076H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.0768$ 16.08
200+$ 6.2218$ 1244.36
500+$ 6.0041$ 3002.05
1,000+$ 5.8961$ 5896.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece