LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2745/T96 product image
Images for reference only

VISHAY M39003/01-2745/T96RoHS

Manufacturer
MPN
M39003/01-2745/T96
LCSC Part #
C1657834
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2745/T96
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.7148$ 19.71
200+$ 7.6294$ 1525.88
500+$ 7.3624$ 3681.20
1,000+$ 7.2297$ 7229.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece