LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0208 product image
Images for reference only

VISHAY M39003/03-0208

Manufacturer
MPN
M39003/03-0208
LCSC Part #
C1657802
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
390uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0208
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.9448$ 19.94
200+$ 7.7189$ 1543.78
500+$ 7.4473$ 3723.65
1,000+$ 7.3146$ 7314.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance390uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece