LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8256H product image
Images for reference only

VISHAY M39003/01-8256H

Manufacturer
MPN
M39003/01-8256H
LCSC Part #
C1657792
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±5% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8256H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1509$ 16.15
200+$ 6.2511$ 1250.22
500+$ 6.0304$ 3015.20
1,000+$ 5.9223$ 5922.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece