LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2687 product image
Images for reference only

VISHAY M39003/01-2687

Manufacturer
MPN
M39003/01-2687
LCSC Part #
C1657785
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2687
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5754$ 7.58
200+$ 2.9326$ 586.52
500+$ 2.8292$ 1414.60
1,000+$ 2.7783$ 2778.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece