LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5263/HSD product image
Images for reference only

VISHAY M39003/01-5263/HSD

Manufacturer
MPN
M39003/01-5263/HSD
LCSC Part #
C1657773
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
56nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5263/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2886$ 18.29
200+$ 7.0784$ 1415.68
500+$ 6.8284$ 3414.20
1,000+$ 6.7064$ 6706.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance56nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece