LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2081 product image
Images for reference only

VISHAY M39003/03-2081

Manufacturer
MPN
M39003/03-2081
LCSC Part #
C1657769
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-2081
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4841$ 15.48
200+$ 5.9918$ 1198.36
500+$ 5.7819$ 2890.95
1,000+$ 5.6785$ 5678.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece